Hangzhou Silan Microelectronics SVT088R0NT
| Manufacturer |
Hangzhou Silan Microelectronics
Asian Brands |
| Mfr. Part # | SVT088R0NT |
| LCSC Part # | C601612 |
| Package | TO-220 |
| Customer # | |
| Description | 75V 95A 7mΩ@10V,35A 2V One N-channel 150W TO-220 Single FETs, MOSFETs RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4903 | $ 0.49 |
10+ | $ 0.3824 | $ 3.82 |
50+ | $ 0.3361 | $ 16.81 |
100+ | $ 0.2776 | $ 27.76 |
500+ | $ 0.2513 | $ 125.65 |
1,000+ | $ 0.2359 | $ 235.90 |
Standard Packaging 50/Full
Tube | ||