onsemi 74LCX16373MTDX
| Manufacturer | |
| Mfr. Part # | 74LCX16373MTDX |
| LCSC Part # | C6016 |
| Package | TSSOP-48-6.2mm |
| Customer # | |
| Key Attributes | Low Voltage 16-Bit Transparent Latch with 5V Tolerant Inputs and Outputs |
| Description | 2V~3.6V D Latch 16 6.5ns TSSOP-48-6.2mm Latches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | onsemi | |
| Package | TSSOP-48-6.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
In-Stock:
32 
32
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.0639 | $ 2.06 |
10+ | $ 1.7894 | $ 17.89 |
30+ | $ 1.6174 | $ 48.52 |
100+ | $ 1.4408 | $ 144.08 |
500+ | $ 1.3609 | $ 680.45 |
1,000+ | $ 1.3262 | $ 1326.20 |
Standard Packaging 10/Full
Reel | ||
Better price for more quantity?
$