muRata XRCTD32M000N1P1AR0
| Manufacturer | |
| MPN | XRCTD32M000N1P1AR0 |
| LCSC Part # | C6013207 |
| Packaging | SMD1210-4P |
| Customer # | |
| Key Attributes | Crystal 32MHz ±10ppm 6pF 120Ω SMD1210-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | muRata | |
| Packaging | SMD1210-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 6pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 32MHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product specification applies to crystal units used in communication equipment and consumer devices. For other applications, please contact us in advance. The product appearance has no unclear markings or visible contamination; the crystal element is mounted on an alumina substrate and covered with a metal cap. The measurement methods for frequency and equivalent series resistance are as referenced in Section 8, with measurement conditions of temperature +25±2°C and humidity 25~75% R.H.
Applications
- Communication equipment
- Consumer devices
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | muRata | |
| Packaging | SMD1210-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 6pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 32MHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product specification applies to crystal units used in communication equipment and consumer devices. For other applications, please contact us in advance. The product appearance has no unclear markings or visible contamination; the crystal element is mounted on an alumina substrate and covered with a metal cap. The measurement methods for frequency and equivalent series resistance are as referenced in Section 8, with measurement conditions of temperature +25±2°C and humidity 25~75% R.H.
Applications
- Communication equipment
- Consumer devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

