Milliohm HoYH0805-3/4W-10mR-1%
| Manufacturer |
Milliohm
Asian Brands |
| Mfr. Part # | HoYH0805-3/4W-10mR-1% |
| LCSC Part # | C601083 |
| Package | 0805 |
| Customer # | |
| Key Attributes | RES 10mΩ ±1% 750mW 0805 |
| Description | 10mΩ ±1% 750mW Current Sense Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
9,320 
9,320
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0749 | $ 0.75 |
100+ | $ 0.06 | $ 6.00 |
300+ | $ 0.0526 | $ 15.78 |
1,000+ | $ 0.047 | $ 47.00 |
5,000+ | $ 0.0365 | $ 182.50 |
10,000+ | $ 0.0343 | $ 343.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$