LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Milliohm HoYH0805-3/4W-5mR-1% product image
  • HoYH0805-3/4W-5mR-1% thumbnail 1
  • HoYH0805-3/4W-5mR-1% thumbnail 2
  • HoYH0805-3/4W-5mR-1% thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Milliohm HoYH0805-3/4W-5mR-1%RoHS

Manufacturer
MilliohmAsian Brands
MPN
HoYH0805-3/4W-5mR-1%
LCSC Part #
C601082
Packaging
0805
Customer #
Key Attributes
RES 5mΩ ±1% 750mW 0805
Datasheetpdf iconMilliohm HoYH0805-3/4W-5mR-1%
In-Stock: 8,490
8,490 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0814$ 0.81
100+$ 0.0681$ 6.81
300+$ 0.0615$ 18.45
1,000+$ 0.0565$ 56.50
5,000+$ 0.0417$ 208.50
10,000+$ 0.0397$ 397.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerMilliohm
Packaging0805
Resistance5mΩ
Power(Watts)750mW
TypeCurrent Sense Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece