NKK Switches D22012P
| Manufacturer | |
| MPN | D22012P |
| LCSC Part # | C6010435 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | 48V 48V SPDT Through Hole Through Hole,P=5mm Toggle Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | NKK Switches | |
| Packaging | Through Hole,P=5mm | |
| Actuator Type | Cylinder Lever | |
| Voltage Rating (DC) | 48V | |
| Width | 7mm | |
| Voltage Rating (AC) | 48V | |
| Operating Temperature | -10℃~+70℃ | |
| Circuit | SPDT | |
| Switch Height | 31.6mm | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pin | |
| Length | 14.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 25
25 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.5894 | $ 4.59 |
| 10+ | $ 4.4873 | $ 44.87 |
| 30+ | $ 4.4203 | $ 132.61 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

