muRata D1U54P-W-1200-12-HC4PC
| Manufacturer | |
| MPN | D1U54P-W-1200-12-HC4PC |
| LCSC Part # | C6010428 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1200W 1U Front End AC-DC Power Supply Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Manufacturer | muRata | |
| Packaging | - | |
| Features | Overvoltage protection;Over Current Protection;Over-temperature protection;Fault self-recovery;Digital communication and status monitoring |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- The D1U54P-W-1200-12-HxxPC series are very high efficiency 1200 watt, power factor corrected front end supply with a 12V main output and a 5V or 3.3V (3A) standby.
- They have active current sharing and up to 8 supplies may be operated in parallel.
- The supply may be hot plugged; recovers from overtemperature faults, and has status LEDs on the front panel in addition to logic and PMBus™ status signals.
- The low profile 1U package and >28 /cubic inch power density make it ideal for delivering reliable, efficient power to servers, workstations, storage systems and other 12V distributed power systems.
Applications
AI Translation
- servers
- workstations
- storage systems
- other 12V distributed power systems
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 204.2798 | $ 204.28 |
| 200+ | $ 191.8602 | $ 38372.04 |
| 500+ | $ 185.4489 | $ 92724.45 |
| 1,000+ | $ 182.281 | $ 182281.00 |
Standard Packaging10/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Manufacturer | muRata | |
| Packaging | - | |
| Features | Overvoltage protection;Over Current Protection;Over-temperature protection;Fault self-recovery;Digital communication and status monitoring |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- The D1U54P-W-1200-12-HxxPC series are very high efficiency 1200 watt, power factor corrected front end supply with a 12V main output and a 5V or 3.3V (3A) standby.
- They have active current sharing and up to 8 supplies may be operated in parallel.
- The supply may be hot plugged; recovers from overtemperature faults, and has status LEDs on the front panel in addition to logic and PMBus™ status signals.
- The low profile 1U package and >28 /cubic inch power density make it ideal for delivering reliable, efficient power to servers, workstations, storage systems and other 12V distributed power systems.
Applications
AI Translation
- servers
- workstations
- storage systems
- other 12V distributed power systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

