Shun Xiang Nuo SMRH5D28-8R2NT
| Manufacturer |
Shun Xiang Nuo
Asian Brands |
| Mfr. Part # | SMRH5D28-8R2NT |
| LCSC Part # | C60101 |
| Package | SMD,6x6mm |
| Customer # | |
| Key Attributes | FIXED IND 8.2uH 1.6A 53mΩ SMD |
| Description | 1.6A 8.2uH ±30% 53mΩ Magnetic Shielded Inductor 1.6A SMD,6x6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shun Xiang Nuo | |
| Package | SMD,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,795 
1,795
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1335 $ 0.1269 | $ 0.63 |
50+ | $ 0.1076 $ 0.1023 | $ 5.12 |
150+ | $ 0.0946 $ 0.0899 | $ 13.49 |
500+ | $ 0.0848 $ 0.0806 | $ 40.30 |
2,000+ | $ 0.0675 $ 0.0642 | $ 128.40 |
4,000+ | $ 0.0636 $ 0.0605 | $ 242.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$