Cirrus Logic CXT-8192A
| Manufacturer | |
| MPN | CXT-8192A |
| LCSC Part # | C6009968 |
| Packaging | HC-49U |
| Customer # | |
| Key Attributes | Crystal 8.192MHz 19pF 60Ω HC-49U |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Cirrus Logic | |
| Packaging | HC-49U | |
| Frequency Stability | - | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 19pF | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 8.192MHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CXT6176 and CXT8192 pullable quartz crystals ensure proper jitter attenuation and frequency tolerance for Crystal Semiconductor's line interface and jitter attenuator devices. The CXT6176 is designed for 1.544 MHz T1 applications, while the CXT8192 is designed for 2.048 MHz E1 applications. The CXT8192A is a special high-precision crystal that, when used with the CS61575, CS61304A, and CS61305A line interface devices, meets the CTR12 jitter attenuation requirements for E1 applications.
Features
- Jitter attenuation for T1/E1 line interface units
- Jitter attenuation for CS61600 jitter attenuator
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Cirrus Logic | |
| Packaging | HC-49U | |
| Frequency Stability | - | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 19pF | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 8.192MHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CXT6176 and CXT8192 pullable quartz crystals ensure proper jitter attenuation and frequency tolerance for Crystal Semiconductor's line interface and jitter attenuator devices. The CXT6176 is designed for 1.544 MHz T1 applications, while the CXT8192 is designed for 2.048 MHz E1 applications. The CXT8192A is a special high-precision crystal that, when used with the CS61575, CS61304A, and CS61305A line interface devices, meets the CTR12 jitter attenuation requirements for E1 applications.
Features
- Jitter attenuation for T1/E1 line interface units
- Jitter attenuation for CS61600 jitter attenuator
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

