LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CREE LED CXB3070-0000-000N0BBD65E product image
Images for reference only

CREE LED CXB3070-0000-000N0BBD65ERoHS

Manufacturer
MPN
CXB3070-0000-000N0BBD65E
LCSC Part #
C6009736
Packaging
-
Customer #
Key Attributes
10500lm 6500K 70 115° 36V Cold White LED COBs, Engines, Modules, Strips RoHS
Datasheetpdf iconCREE LED CXB3070-0000-000N0BBD65E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 31.7241$ 31.72
200+$ 12.6588$ 2531.76
500+$ 12.2358$ 6117.90
1,000+$ 12.026$ 12026.00
Standard Packaging20/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED COBs, Engines, Modules, Strips
ManufacturerCREE LED
Packaging-
Lumens10500lm
Color Temperature6500K
CRI Color Rendering Index70
Viewing Angle115°
Voltage - Forward(Vf)36V
Illumination ColorCold White

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20
Sales UnitPiece

Introduction

AI Translation

The XLamp CXB3070 LED array is a member of the second-generation CXA family, offering 30% higher luminous efficacy and 20% higher luminous flux than the first-generation product with the same Light Emitting Surface (LES). The higher-performance second-generation CXA LED arrays are drop-in upgrades for existing CXA LED designs, reducing product development time. In addition, CXB LEDs allow lighting manufacturers to achieve the same or better performance with a smaller LES, enabling more compact and impactful luminaires. The CXB3070 LED is available in 2-step, 3-step, and 5-step EasyWhite® bins, delivering high output luminous flux and high efficacy in a single easy-to-use package that requires no reflow soldering. The CX Series LED Design Guide provides essential information for successfully using the CXB3070 LED in luminaire designs.

Features

AI Translation
  • 23mm optical light source
  • Mechanical and optical design consistent with other CXA30 and CXB30 LEDs
  • Available in 70, 80, and 90 minimum CRI options
  • EasyWhite® 2-step, 3-step, and 5-step binning
  • Forward voltage option: 36V class
  • 85℃ binning and characterization
  • Extremely uniform color over viewing angle
  • Top-side solder connection
  • Thermocouple junction
  • NEMA SSL-3 2011 compliant flux binning
  • RoHS and REACH compliant
  • UL® recognized component (E349212)