ROHM BU2507FV-E2
| Manufacturer | |
| MPN | BU2507FV-E2 |
| LCSC Part # | C600770 |
| Packaging | LSSOP-14-175mil |
| Customer # | |
| Key Attributes | 10bit 4ch/6ch D/A Converters |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ROHM | |
| Packaging | LSSOP-14-175mil | |
| Settling Time | 7us | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current (Iq) | 850uA | |
| Function | Integrated buffer;Soft reset | |
| Integral non - linearity | 3.5LSB;1LSB | |
| Number of Channels | 6 | |
| Resolution (Bits) | 10;- | |
| Interface Type | Serial |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The BU2507FV and BU2508FV ICs are 10bit R-2R type D/A converters with 6ch and 4ch outputs, respectively. Each channel incorporates a full swing output-type buffer amplifier with high speed output response characteristics, resulting in a greatly shortened D/A output settling time. The ICs also have digital input pins compatible with TTL levels, and the maximum value of the data transfer frequency is 10MHz. With the variable output range function, the upper and lower limits of the output voltage can be set separately from the power supply voltage.
Features
- Built-in Multi-channel R-2R Type 10bit D/A Converter (BU2508FV: 4 Channels, BU2507FV: 6 Channels)
- Built-in Full Swing Output Buffer Amplifier for All Channels RESET Terminal to fix the Output Voltage to the Lower Reference Level for All Channels
- Digital Inputs Compatible with TTL Levels
- 3-wire Serial Interface and RESET Signal to send a 14bit Format Word (4bit Address and 10bit Data)
Applications
- Control of the Various Types of Consumer and Industrial Equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.0577 | $ 4.06 |
| 10+ | $ 3.4364 | $ 34.36 |
| 30+ | $ 3.0678 | $ 92.03 |
| 100+ | $ 2.6944 | $ 269.44 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ROHM | |
| Packaging | LSSOP-14-175mil | |
| Settling Time | 7us | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current (Iq) | 850uA | |
| Function | Integrated buffer;Soft reset | |
| Integral non - linearity | 3.5LSB;1LSB | |
| Number of Channels | 6 | |
| Resolution (Bits) | 10;- | |
| Interface Type | Serial |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The BU2507FV and BU2508FV ICs are 10bit R-2R type D/A converters with 6ch and 4ch outputs, respectively. Each channel incorporates a full swing output-type buffer amplifier with high speed output response characteristics, resulting in a greatly shortened D/A output settling time. The ICs also have digital input pins compatible with TTL levels, and the maximum value of the data transfer frequency is 10MHz. With the variable output range function, the upper and lower limits of the output voltage can be set separately from the power supply voltage.
Features
- Built-in Multi-channel R-2R Type 10bit D/A Converter (BU2508FV: 4 Channels, BU2507FV: 6 Channels)
- Built-in Full Swing Output Buffer Amplifier for All Channels RESET Terminal to fix the Output Voltage to the Lower Reference Level for All Channels
- Digital Inputs Compatible with TTL Levels
- 3-wire Serial Interface and RESET Signal to send a 14bit Format Word (4bit Address and 10bit Data)
Applications
- Control of the Various Types of Consumer and Industrial Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
