ROHM BU4094BCFV-E2
| Manufacturer | |
| Mfr. Part # | BU4094BCFV-E2 |
| LCSC Part # | C600751 |
| Package | SSOP-B16-4.4mm |
| Customer # | |
| Key Attributes | General Purpose CMos Logic IC 8bit Static Shift/Store Register |
| Description | 12.5MHz 8 3V~16V 95ns@15V,50pF SSOP-B16-4.4mm Shift Registers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | ROHM | |
| Package | SSOP-B16-4.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,312 
2,312
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5855 | $ 0.59 |
10+ | $ 0.5241 | $ 5.24 |
30+ | $ 0.4933 | $ 14.80 |
100+ | $ 0.4626 | $ 46.26 |
500+ | $ 0.3719 | $ 185.95 |
1,000+ | $ 0.3627 | $ 362.70 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$