LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM BU2505FV-E2 product image
  • BU2505FV-E2 thumbnail 1
  • BU2505FV-E2 thumbnail 2
  • BU2505FV-E2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROHM BU2505FV-E2RoHS

Manufacturer
MPN
BU2505FV-E2
LCSC Part #
C600696
Packaging
LSSOP-20-175mil
Customer #
Key Attributes
10bit 8ch/10ch D/A Converters
Datasheetpdf iconROHM BU2505FV-E2
In-Stock: 27
27 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.297$ 10.30
10+$ 8.9096$ 89.10
30+$ 8.0627$ 241.88
100+$ 7.3543$ 735.43
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerROHM
PackagingLSSOP-20-175mil
Settling Time20us
Operating Temperature-30℃~+85℃
Voltage - Supply5V
Quiescent Current (Iq)850uA
FunctionMulti-chip synchronization;Integrated buffer;Soft reset
Integral non - linearity3.5LSB;1LSB
Number of Channels10
Resolution (Bits)10;-
Interface TypeSPI

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The BU2505FV and BU2506FV ICs are 10bit R - 2R type D/A converters with 10ch and 8ch outputs, respectively. Cascade connection is available, ensuring suitability for multi - channel applications. Each channel incorporates a full swing output type buffer amplifier with high speed output response characteristics, resulting in a greatly shortened D/A output settling time. The ICs also have digital input pins compatible with TTL levels, and the maximum value of the data transfer frequency is 10MHz. With the variable output range function, the upper and lower limits of the output voltage can be set separately from the power supply voltage.

Features

AI Translation
  • Built - in Multi - channel R - 2R Type 10bit D/A Converter (BU2506FV: 8 Channels, BU2506FV: 10 Channels)
  • Built - in Full Swing Output Buffer Amplifier for All Channels
  • RESET Terminal to fix the Output Voltage to the Lower Reference Level for All Channels
  • Digital Inputs Compatible with TTL Levels
  • 3 - wire Serial Interface and RESET Signal to send a 14bit Format Word (4bit Address and 10bit Data)
  • REVERSE Terminal to select LSB First or MSB First of 10bit Data
  • Cascade Connection is Available

Applications

AI Translation
  • Control of the Various Types of Consumer and Industrial Equipment