PANASONIC TX2SA-5V-X
| Produttore | |
| Cod. Prod. | TX2SA-5V-X |
| Cod. LCSC | C6005989 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | 220V@DC 2A 5V 2 Form C: 2C (DPDT-CO) Signal Relays, Up to 2 Amps RoHS |
| Scheda Tecnica | |
| Parti alternative | 2 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Signal Relays, Up to 2 Amps | |
| Produttore | PANASONIC | |
| Imballo | - | |
| Width | 7.4mm | |
| Length | 15mm | |
| Height | 8.2mm | |
| Switching Voltage(Max) | 220V@DC | |
| Switching Current(Max) | 2A | |
| Coil Voltage | 5V | |
| Release Time | 4ms | |
| Operate Time | 4ms | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Material | Silver + Gold Plated |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Signal Relays, Up to 2 Amps | |
| Produttore | PANASONIC | |
| Imballo | - | |
| Width | 7.4mm | |
| Length | 15mm | |
| Height | 8.2mm | |
| Switching Voltage(Max) | 220V@DC |
| Tipo | Descrizione | |
|---|---|---|
| Switching Current(Max) | 2A | |
| Coil Voltage | 5V | |
| Release Time | 4ms | |
| Operate Time | 4ms | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Material | Silver + Gold Plated |
Segnala un erroreMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- 2,000 V breakdown voltage between contact and coil. The body block construction of the coil that is sealed at formation offers a high breakdown voltage of 2,000 V between contact and coil, and 1,000 V between open contacts.
- Outstanding surge resistance. Surge breakdown voltage between open contacts: 1,500 V 10×160μ sec. (FCC part 68). Surge breakdown voltage between contact and coil: 2,500 V 2×10μ sec. (Bellcore).
- Nominal operating power: High sensitivity of 140mW. By using the highly efficient polar magnetic circuit “seesaw balance mechanism”, a nominal operating power of 140 mW (minimum operating power of 79 mW) has been achieved.
- High contact capacity: 2 A 30 V DC
- Compact size 15.0(L)×7.4(W)×8.2(H) .591(L)× .291(W)×.323(H)
- The use of gold-clad twin crossbar contacts ensures high contact reliability. We also offer a range of products with AgPd contacts suitable for use in low level load analog circuits (Max. 10V DC 10 mA). μsx relays designed for low level loads are also available.
- Outstanding vibration and shock resistance. Functional shock resistance: 750 m/s². Destructive shock resistance: 1,000 m/s². Functional vibration resistance: 10 to 55 Hz (at double amplitude of 3.3 mm .130 inch). Destructive vibration resistance: 10 to 55 Hz (at double amplitude of 5 mm .197 inch).
- Sealed construction allows automatic washing.
- A range of surface-mount types is also available. SA: Low-profile surface-mount terminal type. SL: High connection reliability surface-mount terminal type. SS: Space saving surface-mount terminal type
Applicazioni
Traduzione AI
- Communications (xDSL, Transmission)
- Measurement
- Security
- Home appliances, and audio/visual equipment
- Automotive equipment
- Medical equipment
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 3.6822 | $ 3.68 |
| 200+ | $ 1.4699 | $ 293.98 |
| 500+ | $ 1.4199 | $ 709.95 |
| 1,000+ | $ 1.3956 | $ 1395.60 |
Package Standard500/Full Reel | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Signal Relays, Up to 2 Amps | |
| Produttore | PANASONIC | |
| Imballo | - | |
| Width | 7.4mm | |
| Length | 15mm | |
| Height | 8.2mm | |
| Switching Voltage(Max) | 220V@DC | |
| Switching Current(Max) | 2A | |
| Coil Voltage | 5V | |
| Release Time | 4ms | |
| Operate Time | 4ms | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Material | Silver + Gold Plated |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Signal Relays, Up to 2 Amps | |
| Produttore | PANASONIC | |
| Imballo | - | |
| Width | 7.4mm | |
| Length | 15mm | |
| Height | 8.2mm | |
| Switching Voltage(Max) | 220V@DC |
| Tipo | Descrizione | |
|---|---|---|
| Switching Current(Max) | 2A | |
| Coil Voltage | 5V | |
| Release Time | 4ms | |
| Operate Time | 4ms | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Material | Silver + Gold Plated |
Segnala un erroreMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- 2,000 V breakdown voltage between contact and coil. The body block construction of the coil that is sealed at formation offers a high breakdown voltage of 2,000 V between contact and coil, and 1,000 V between open contacts.
- Outstanding surge resistance. Surge breakdown voltage between open contacts: 1,500 V 10×160μ sec. (FCC part 68). Surge breakdown voltage between contact and coil: 2,500 V 2×10μ sec. (Bellcore).
- Nominal operating power: High sensitivity of 140mW. By using the highly efficient polar magnetic circuit “seesaw balance mechanism”, a nominal operating power of 140 mW (minimum operating power of 79 mW) has been achieved.
- High contact capacity: 2 A 30 V DC
- Compact size 15.0(L)×7.4(W)×8.2(H) .591(L)× .291(W)×.323(H)
- The use of gold-clad twin crossbar contacts ensures high contact reliability. We also offer a range of products with AgPd contacts suitable for use in low level load analog circuits (Max. 10V DC 10 mA). μsx relays designed for low level loads are also available.
- Outstanding vibration and shock resistance. Functional shock resistance: 750 m/s². Destructive shock resistance: 1,000 m/s². Functional vibration resistance: 10 to 55 Hz (at double amplitude of 3.3 mm .130 inch). Destructive vibration resistance: 10 to 55 Hz (at double amplitude of 5 mm .197 inch).
- Sealed construction allows automatic washing.
- A range of surface-mount types is also available. SA: Low-profile surface-mount terminal type. SL: High connection reliability surface-mount terminal type. SS: Space saving surface-mount terminal type
Applicazioni
Traduzione AI
- Communications (xDSL, Transmission)
- Measurement
- Security
- Home appliances, and audio/visual equipment
- Automotive equipment
- Medical equipment
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Parti alternative
| MPN | Produttore | Confezione | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| TX2SA-5V | PANASONIC | SMD,15x7.4mm | 10 | $ 1.5416 | ||
| TX2SA-5V-W | PANASONIC | - | 0 | $ 6.8919 |

