KEMET T495X107M016ATE100
| Manufacturer | |
| Mfr. Part # | T495X107M016ATE100 |
| LCSC Part # | C600564 |
| Package | CASE-X-7343-43(mm) |
| Customer # | |
| Key Attributes | CAP TANT 100uF ±20% 16V CASE-X-7343-43(mm) |
| Description | 100uF ±20% 16V Tantalum Capacitors 100mΩ@100kHz CASE-X-7343-43(mm) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Package | CASE-X-7343-43(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
8
8
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3056 | $ 1.31 |
10+ | $ 1.0937 | $ 10.94 |
30+ | $ 0.9792 | $ 29.38 |
100+ | $ 0.8477 | $ 84.77 |
500+ | $ 0.7889 | $ 394.45 |
1,000+ | $ 0.7642 | $ 764.20 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$