KEMET T495E107K025ATE100
| Manufacturer | |
| Mfr. Part # | T495E107K025ATE100 |
| LCSC Part # | C600562 |
| Package | CASE-E-7343-43(mm) |
| Customer # | |
| Key Attributes | CAP TANT 100uF ±10% 25V CASE-E-7343-43(mm) |
| Description | 100uF ±10% 25V Tantalum Capacitors 100mΩ@100kHz CASE-E-7343-43(mm) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Package | CASE-E-7343-43(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
314
314
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.2184 | $ 4.22 |
10+ | $ 3.6344 | $ 36.34 |
30+ | $ 3.2882 | $ 98.65 |
100+ | $ 2.7649 | $ 276.49 |
500+ | $ 2.6038 | $ 1301.90 |
1,000+ | $ 2.5304 | $ 2530.40 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$