KEMET RSBPC1100DQ00K
| Manufacturer | |
| Mfr. Part # | RSBPC1100DQ00K |
| LCSC Part # | C600480 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Description | ±10% 630V 1nF -55℃~+125℃ Metallized Polyester Through Hole,P=5mm Thin Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | KEMET | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.0538 | $ 0.05 |
200+ | $ 0.0209 | $ 4.18 |
500+ | $ 0.0201 | $ 10.05 |
1,000+ | $ 0.0198 | $ 19.80 |
Standard Packaging 3500/Full
Reel | ||