KEMET C322C104K5R5TA7301
| Manufacturer | |
| Mfr. Part # | C322C104K5R5TA7301 |
| LCSC Part # | C600235 |
| Package | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | CAP CER 100nF 50V X7R TH |
| Description | 100nF ±10% 50V Ceramic Capacitor X7R Through Hole,P=5.08mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Package | Through Hole,P=5.08mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,890
1,890
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1287 | $ 0.64 |
50+ | $ 0.1032 | $ 5.16 |
150+ | $ 0.0904 | $ 13.56 |
500+ | $ 0.0809 | $ 40.45 |
2,500+ | $ 0.0732 | $ 183.00 |
5,000+ | $ 0.0694 | $ 347.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$