LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C322C101J2G5TA product image
Images for reference only

KEMET C322C101J2G5TARoHS

Manufacturer
MPN
C322C101J2G5TA
LCSC Part #
C600230
Packaging
Through Hole,P=5.08mm
Customer #
Key Attributes
CAP CER 100pF 200V X7R TH
Datasheetpdf iconKEMET C322C101J2G5TA
In-Stock: 195
195 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1699$ 0.85
50+$ 0.1664$ 8.32
150+$ 0.164$ 24.60
500+$ 0.1616$ 80.80
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
PackagingThrough Hole,P=5.08mm
Capacitance100pF
Temperature CoefficientX7R
Tolerance±5%
Voltage Rating200V
Pin Spacing5.08mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece