LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY WSBS5216L1000KK14 product image
Images for reference only

VISHAY WSBS5216L1000KK14RoHS

Manufacturer
MPN
WSBS5216L1000KK14
LCSC Part #
C6001470
Packaging
-
Customer #
Key Attributes
RES 0.1mΩ ±10% 12W
Datasheetpdf iconVISHAY WSBS5216L1000KK14

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Specialized Resistors
ManufacturerVISHAY
Packaging-
Resistance0.1mΩ
Power(Watts)12W
TypeShunt
Tolerance±10%
Temperature Coefficient±150ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.0269$ 11.03
200+$ 4.4005$ 880.10
500+$ 4.2535$ 2126.75
1,000+$ 4.1808$ 4180.80
Standard Packaging1/Full Bag
Better price for more quantity?
$