Taoglas WSA.2458.A.101151
| Manufacturer | |
| MPN | WSA.2458.A.101151 |
| LCSC Part # | C6001466 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2 4.3dBi RF Antennas RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Taoglas | |
| Packaging | - | |
| VSWR | 2 | |
| Peak Gain | 4.3dBi | |
| Frequency(Center/Band) | 2.4GHz;5.8GHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 55.3932 | $ 55.39 |
| 200+ | $ 22.1031 | $ 4420.62 |
| 500+ | $ 21.3646 | $ 10682.30 |
| 1,000+ | $ 20.9994 | $ 20999.40 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Taoglas | |
| Packaging | - | |
| VSWR | 2 | |
| Peak Gain | 4.3dBi | |
| Frequency(Center/Band) | 2.4GHz;5.8GHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

