Kingbright WP483YDT
| Manufacturer | |
| MPN | WP483YDT |
| LCSC Part # | C6001325 |
| Packaging | Through Hole,D=5mm |
| Customer # | |
| Key Attributes | 20mA 2.1V 590nm 140° Yellow 5mm Cylindrical Lens Through Hole,D=5mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | Through Hole,D=5mm | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2.1V | |
| Wavelength - Dominant | 588nm | |
| Diode Configuration | - | |
| Luminous Intensity | 3mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 590nm | |
| Lens Color | Yellow Lens | |
| Viewing Angle | 140° | |
| Illumination Color | Yellow | |
| Power(Watts) | - | |
| Lamp Holder Type | 5mm Cylindrical Lens |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 615
615 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2084 | $ 0.21 |
| 10+ | $ 0.2035 | $ 2.04 |
| 30+ | $ 0.2002 | $ 6.01 |
| 100+ | $ 0.197 | $ 19.70 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | Through Hole,D=5mm | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2.1V | |
| Wavelength - Dominant | 588nm | |
| Diode Configuration | - | |
| Luminous Intensity | 3mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 590nm | |
| Lens Color | Yellow Lens | |
| Viewing Angle | 140° | |
| Illumination Color | Yellow | |
| Power(Watts) | - | |
| Lamp Holder Type | 5mm Cylindrical Lens |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

