LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY VSSAF5L45HM3_A/H product image
  • VSSAF5L45HM3_A/H thumbnail 1
  • VSSAF5L45HM3_A/H thumbnail 2
  • VSSAF5L45HM3_A/H thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY VSSAF5L45HM3_A/HRoHS

Manufacturer
MPN
VSSAF5L45HM3_A/H
LCSC Part #
C6000165
Packaging
DO-221AC(SLIMSMA)
Customer #
Key Attributes
DIODE SCHOTTKY 45V DO-221AC(SLIMSMA)
Datasheetpdf iconVISHAY VSSAF5L45HM3_A/H
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3202$ 0.32
10+$ 0.312$ 3.12
30+$ 0.3088$ 9.26
100+$ 0.3039$ 30.39
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingDO-221AC(SLIMSMA)
Diode Configuration1 Independent
Operating Junction Temperature Range-40℃~+150℃
Voltage - DC Reverse (Vr) (Max)45V
Voltage - Forward(Vf@If)560mV@5A
Reverse Leakage Current (Ir)650uA@45V
Non-Repetitive Peak Forward Surge Current100A
Current - Rectified5A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3500
Sales UnitPiece

Features

AI Translation
  • Very low profile
  • typical height of 0.95mm
  • Ideal for automated placement
  • Trench MOS Schottky technology
  • Low power losses, high efficiency
  • Low forward voltage drop
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
  • AEC-Q101 qualified available

Applications

AI Translation
  • For use in low voltage, high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.