LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RICHTEK RT9013-18GB product image
  • RT9013-18GB thumbnail 1
  • RT9013-18GB thumbnail 2
  • RT9013-18GB thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

RICHTEK RT9013-18GBRoHS

Manufacturer
RICHTEKAsian Brands
MPN
RT9013-18GB
LCSC Part #
C59969
Packaging
SOT-23-5
Customer #
Key Attributes
500mA, Low Dropout, Low Noise Ultra-Fast Without Bypass Capacitor CMOS LDO Regulator
Datasheetpdf iconRICHTEK RT9013-18GB

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerRICHTEK
PackagingSOT-23-5
Output Voltage1.8V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)25uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current500mA
Output TypeFixed
FeaturesEnable control;Over Current Protection;Short Circuit Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The RT9013 is a high-performance, 500mA LDO regulator, offering extremely high PSRR and ultra-low dropout. Ideal for portable RF and wireless applications with demanding performance and space requirements. The RT9013 quiescent current as low as 25μA, further prolonging the battery life. The RT9013 also works with low-ESR ceramic capacitors, reducing the amount of board space necessary for power applications, critical in handheld wireless devices. The RT9013 consumes typical 0.7μA in shutdown mode and has fast turn-on time less than 40μs. The other features include ultra-low dropout voltage, high output accuracy, current limiting protection, and high ripple rejection ratio. Available in the SC-82, SOT-23-5, SC-70-5 and WDFN-6L 2×2 package.

Features

AI Translation
  • Wide Operating Voltage Ranges : 2.2V to 5.5V
  • Low Dropout : 250mV at 500mA
  • Ultra-Low-Noise for RF Application
  • Ultra-Fast Response in Line/Load Transient
  • Current Limiting Protection
  • Thermal Shutdown Protection
  • High Power Supply Rejection Ratio
  • Output Only 1μF Capacitor Required for Stability
  • TTL-Logic-Controlled Shutdown Input
  • RoHS Compliant and 100% Lead (Pb)-Free

Applications

AI Translation
  • CDMA/GSM Cellular Handsets
  • Portable Information Appliances
  • Laptop, Palmtops, Notebook Computers
  • Hand-Held Instruments
  • Mini PCI & PCI-Express Cards
  • PCMCIA & New Cards
In-Stock: 6,460
6,460 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1713$ 0.86
50+$ 0.1415$ 7.08
150+$ 0.1266$ 18.99
500+$ 0.1155$ 57.75
3,000+$ 0.0807$ 242.10
6,000+$ 0.0762$ 457.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$