LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON TSX-3225 20.0000MF18X-AC product image
Images for reference only

EPSON TSX-3225 20.0000MF18X-ACRoHS

Manufacturer
MPN
TSX-3225 20.0000MF18X-AC
LCSC Part #
C5996649
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 20MHz ±10ppm 9pF 60Ω SMD3225-4P
Datasheetpdf iconEPSON TSX-3225 20.0000MF18X-AC
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1877$ 1.19
10+$ 0.9934$ 9.93
30+$ 0.8854$ 26.56
100+$ 0.7651$ 76.51
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerEPSON
PackagingSMD3225-4P
Frequency Stability±18ppm
Operating Temperature-40℃~+85℃
Load Capacitance9pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)60Ω
Frequency20MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 12 MHz to 50 MHz (FA-238 / FA-238V)
  • Package dimensions: 3.2x2.5x0.6 mm … TSX-3225; 3.2x2.5x0.7 mm … FA-238V / FA-238
  • Overtone order: Fundamental

Applications

AI Translation
  • Mobile phone
  • Bluetooth
  • W-LAN
  • ISM band radio
  • Clock for MPU