Cosel TUXS200F50
| Manufacturer | |
| MPN | TUXS200F50 |
| LCSC Part # | C5995975 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | High-Efficiency AC-DC Power Module |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | DIP-8 | |
| output voltage | 50V | |
| Output Power | 200W | |
| Voltage - Input(DC) | 85VAC~264VAC | |
| Output current (maximum value) | 4A | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 93% | |
| Features | Over Current Protection;Overvoltage protection;Over-temperature protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- AC-DC Power Module Type Converter
- Harmonic attenuator (Complies with IEC61000-3-2 class A)
- Small size
- Built-in overcurrent, overvoltage and thermal protection circuits
- Mounting hole (M3 tapped)
- High efficiency 94%
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 459.5658 | $ 459.57 |
| 200+ | $ 183.3694 | $ 36673.88 |
| 500+ | $ 177.2422 | $ 88621.10 |
| 1,000+ | $ 174.2148 | $ 174214.80 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

