KEMET A750MS108M1CAAE013
| Manufacturer | |
| Mfr. Part # | A750MS108M1CAAE013 |
| LCSC Part # | C599539 |
| Package | Through Hole,D10xL12mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 1000uF ±20% 16V TH |
| Description | 1000uF ±20% 16V Aluminum - Polymer Capacitors Through Hole,D10xL13mm 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Package | Through Hole,D10xL12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
27
27
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5466 | $ 0.55 |
10+ | $ 0.5344 | $ 5.34 |
30+ | $ 0.5267 | $ 15.80 |
100+ | $ 0.519 | $ 51.90 |
Standard Packaging 250/Full
Bag | ||
Better price for more quantity?
$