LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER TSR 0.5-24120 product image
Images for reference only

TRACO POWER TSR 0.5-24120RoHS

Manufacturer
MPN
TSR 0.5-24120
LCSC Part #
C5993053
Packaging
SIP,11.5x7.6mm
Customer #
Key Attributes
Step-down type SIP,11.5x7.6mm DC DC Converters RoHS
Datasheetpdf iconTRACO POWER TSR 0.5-24120
In-Stock: 30
30 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.8283$ 7.83
10+$ 6.663$ 66.63
30+$ 5.9523$ 178.57
100+$ 5.3558$ 535.58
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
PackagingSIP,11.5x7.6mm
FunctionStep-down type
Vin15V~32V
Ripple Noise40mVp-p
Vout12V
Operating Temperature-40℃~+90℃
Quiescent Supply Current5mA
Capacitive Load(Max)220uF
Number of Outputs1
Iout500mA
Output Voltage Accuracy±3%
Frequency - Switching330kHz
FeaturesShort Circuit Protection;Over-temperature protection;Automatic fault recovery
Conversion Efficiency97%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Introduction

AI Translation

TSR 0.5 is a series of step-down non-isolated switching regulators in compact SIP package. These converters are an ideal drop-in replacement to LM78 linear regulators when energy efficiency is a parameter of the design. The high efficiency up to 97% allows full load operation up to +80°C (+90°C with 50% load) ambient temperature without the need of forced air cooling. Excellent output voltage accuracy and low standby current are other features that distinguish switching regulators from linear regulators.

Features

AI Translation
  • Compact SIP package
  • Very high efficiency up to 97%
  • Excellent line / load regulation
  • Low standby current
  • Operating temperature range –40 to 90°C
  • Over-temperature protection
  • Short circuit protection