LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY VF20150SG-M3/4W product image
Images for reference only

VISHAY VF20150SG-M3/4WRoHS

Manufacturer
MPN
VF20150SG-M3/4W
LCSC Part #
C5991318
Packaging
ITO-220AB
Customer #
Key Attributes
1 Independent 150V 1.6V@20A 20A ITO-220AB Single Diodes RoHS
Datasheetpdf iconVISHAY VF20150SG-M3/4W

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingITO-220AB
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)150V
Voltage - Forward(Vf@If)1.6V@20A
Reverse Leakage Current (Ir)200uA@150V
Non-Repetitive Peak Forward Surge Current140A
Current - Rectified20A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

High-voltage trench MOS barrier Schottky rectifier, ultra-low forward voltage drop VF = 0.57 V at IF = 5 A

Features

AI Translation
  • Trench MOS Schottky technology
  • Low forward voltage drop, low power dissipation, high-efficiency operation
  • Per JESD 22-B106, solder bath temperature up to 275°C for 10 s

Applications

AI Translation

For high-frequency DC/DC converters, switching power supplies, freewheeling diodes, or diode and reverse battery protection

Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3984$ 1.40
200+$ 0.5588$ 111.76
500+$ 0.5397$ 269.85
1,000+$ 0.5302$ 530.20
Standard Packaging1000/Full Tube
Better price for more quantity?
$