Amphenol 76385-308LF
| Manufacturer | |
| MPN | 76385-308LF |
| LCSC Part # | C599030 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | MINI PUSH - OUT FORCE TERMINAL HEADER |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 2 | |
| Mounting Type | Through Hole | |
| Number of PINs | 16P | |
| Contact Material | Copper alloy | |
| Color | Black | |
| Pitch | 2.54mm | |
| Number of PINs Per Row | 8 | |
| Contact Plating | Gold | |
| Row Spacing | 2.54mm | |
| Pin Structure | 2x8P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 27 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2965 | $ 2.30 |
| 10+ | $ 2.2444 | $ 22.44 |
| 27+ | $ 2.2092 | $ 59.65 |
| 108+ | $ 2.1739 | $ 234.78 |
Standard Packaging27/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 2 | |
| Mounting Type | Through Hole | |
| Number of PINs | 16P | |
| Contact Material | Copper alloy | |
| Color | Black | |
| Pitch | 2.54mm | |
| Number of PINs Per Row | 8 | |
| Contact Plating | Gold | |
| Row Spacing | 2.54mm | |
| Pin Structure | 2x8P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 27 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



