VISHAY VB20150S-E3/8W
| Manufacturer | |
| MPN | VB20150S-E3/8W |
| LCSC Part # | C5989789 |
| Packaging | TO-263AB(D2PAK) |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 150V TO-263AB(D2PAK) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-263AB(D2PAK) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Voltage - Forward(Vf@If) | 1.43V@20A | |
| Reverse Leakage Current (Ir) | 250uA@150V | |
| Non-Repetitive Peak Forward Surge Current | 160A | |
| Current - Rectified | 20A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Trench MOS Schottky technology
- Low forward voltage drop, low power loss, high efficiency operation
- MSL Level 1 per J-STD-020, LF max peak 245°C (for TO-263AB package)
- Solder bath temperature up to 275°C for 10 seconds per JESD 22-B106 (for TO-220AB, ITO-220AB, and TO-262AA packages)
Applications
AI Translation
For high-frequency converters, switching power supplies, freewheeling diodes, rectifier diodes, DC/DC converters, and reverse battery protection.
In-Stock: 32
32 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2288 | $ 1.23 |
| 10+ | $ 1.1979 | $ 11.98 |
| 30+ | $ 1.1784 | $ 35.35 |
| 100+ | $ 1.1572 | $ 115.72 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-263AB(D2PAK) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Voltage - Forward(Vf@If) | 1.43V@20A | |
| Reverse Leakage Current (Ir) | 250uA@150V | |
| Non-Repetitive Peak Forward Surge Current | 160A | |
| Current - Rectified | 20A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Trench MOS Schottky technology
- Low forward voltage drop, low power loss, high efficiency operation
- MSL Level 1 per J-STD-020, LF max peak 245°C (for TO-263AB package)
- Solder bath temperature up to 275°C for 10 seconds per JESD 22-B106 (for TO-220AB, ITO-220AB, and TO-262AA packages)
Applications
AI Translation
For high-frequency converters, switching power supplies, freewheeling diodes, rectifier diodes, DC/DC converters, and reverse battery protection.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

