LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol 71600-110LF product image
Images for reference only

Amphenol 71600-110LFRoHS

Manufacturer
MPN
71600-110LF
LCSC Part #
C598933
Packaging
P=2.54mm
Customer #
Key Attributes
CONN IDC 2-Piece 2.54mm
Datasheetpdf iconAmphenol 71600-110LF
Custom CablesMOQ 1pc
In-Stock: 1,224
1,224 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8106$ 0.81
10+$ 0.6663$ 6.66
34+$ 0.5934$ 20.18
102+$ 0.522$ 53.24
510+$ 0.4799$ 244.75
986+$ 0.4572$ 450.80
Standard Packaging34/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount
ManufacturerAmphenol
PackagingP=2.54mm
Number of Positions or Pins2x5P
colourGray
Number of Rows2
Row spacing2.54mm
Number of PINs Per Row5
Connector TypeIDC Connector
Pitch2.54mm
Contact PlatingGold
Mounting Type2-Piece (Connector + Crimp Terminal)
Contact MaterialPhosphor bronze

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging34
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.