LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol 71600-034LF product image
  • 71600-034LF thumbnail 1
  • 71600-034LF thumbnail 2
  • 71600-034LF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Amphenol 71600-034LFRoHS

Manufacturer
MPN
71600-034LF
LCSC Part #
C598928
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN TH 2.54mm
Datasheetpdf iconAmphenol 71600-034LF
Custom CablesMOQ 1pc
In-Stock: 92
92 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8261$ 1.83
10+$ 1.5627$ 15.63
24+$ 1.3984$ 33.56
96+$ 1.2293$ 118.01
504+$ 1.1529$ 581.06
996+$ 1.1204$ 1115.92
Standard Packaging12/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount
ManufacturerAmphenol
PackagingThrough Hole,P=2.54mm
Number of Positions or Pins2x17P
colourGray
Number of Rows2
Row spacing2.54mm
Connector TypePressure fitting head (with reverse flap cover)
Number of PINs Per Row17
Pitch2.54mm
Contact PlatingGold
Mounting TypeFree Hanging
Contact MaterialPhosphor bronze

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging12
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.