micron PC28F640P30TF65A
| Manufacturer | |
| Mfr. Part # | PC28F640P30TF65A |
| LCSC Part # | C598815 |
| Package | LBGA-64 |
| Customer # | |
| Description | 1.7V~2V 64Mbit 52MHz Parallel LBGA-64 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | micron | |
| Package | LBGA-64 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 576 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 6.4243 | $ 6.42 |
200+ | $ 2.4876 | $ 497.52 |
576+ | $ 2.3989 | $ 1381.77 |
1,152+ | $ 2.356 | $ 2714.11 |
Standard Packaging 576/Full
Tray | ||