LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CUI TS14-1212-60-BK-260-SCR-D product image
Images for reference only

CUI TS14-1212-60-BK-260-SCR-DRoHS

Manufacturer
MPN
TS14-1212-60-BK-260-SCR-D
LCSC Part #
C5987751
Packaging
Through Hole
Customer #
Key Attributes
Tactile Switch SPST-NO 260gf PC Pin Through Hole
Datasheetpdf iconCUI TS14-1212-60-BK-260-SCR-D
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3573$ 0.36
200+$ 0.1426$ 28.52
500+$ 0.1379$ 68.95
1,000+$ 0.1355$ 135.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerCUI
PackagingThrough Hole
Voltage Rating12V
Operating Temperature-30℃~+80℃
Installation MethodThrough Hole
PressForce2.6N
Termination StylePC Pin
Actuator StyleRound Button
CircuitSPST-NO
Contact Current50mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece