Kyocera AVX TRME107K020R0035
| Manufacturer | |
| Mfr. Part # | TRME107K020R0035 |
| LCSC Part # | C5987466 |
| Package | - |
| Customer # | |
| Description | 100uF ±10% 20V Tantalum Capacitors |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
In-Stock:
14
14
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 13.1871 | $ 13.19 |
10+ | $ 12.5242 | $ 125.24 |
30+ | $ 11.3742 | $ 341.23 |
100+ | $ 10.371 | $ 1037.10 |
Standard Packaging 400/Full
Reel | ||
Better price for more quantity?
$