LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS62172DSGR product image
  • TPS62172DSGR thumbnail 1
  • TPS62172DSGR thumbnail 2
  • TPS62172DSGR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS62172DSGRRoHS

Manufacturer
MPN
TPS62172DSGR
LCSC Part #
C59873
Packaging
WSON-8-EP(2x2)
Customer #
Key Attributes
3-17V 0.5A Synchronous Step-Down Converter
Datasheetpdf iconTI TPS62172DSGR
In-Stock: 4,867
4,867 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3187$ 1.32
10+$ 1.1027$ 11.03
30+$ 0.9842$ 29.53
100+$ 0.851$ 85.10
500+$ 0.7909$ 395.45
1,000+$ 0.7633$ 763.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingWSON-8-EP(2x2)
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching2.25MHz
FunctionStep-down type
Number of Outputs1
FeaturesOvercurrent Protection;Light load efficient mode;Operating status indication
Output TypeFixed
TopologyBuck
Operating Voltage3V~17V
Switch tube (built-in/external)Built-in
Output Voltage3.3V
Output Current500mA
Quiescent Current17uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS6217X family is an easy to use synchronous step down DC-DC converter optimized for applications with high power density. A high switching frequency of typically 2.25MHz allows the use of small inductors and provides fast transient response as well as high output voltage accuracy by utilization of the DCS-Control™ topology. With its wide operating input voltage range of 3V to 17V, the devices are ideally suited for systems powered from either a Li-Ion or other battery as well as from 12V intermediate power rails. It supports up to 0.5A continuous output current at output voltages between 0.9V and 6V (with 100% duty cycle mode). Power sequencing is also possible by configuring the Enable and open-drain Power Good pins. In Power Save Mode, the devices show quiescent current of about 17μA from VIN. Power Save Mode, entered automatically and seamlessly if load is small, maintains high efficiency over the entire load range. In Shutdown Mode, the device is turned off and shutdown current consumption is less than 2μA. The device, available in adjustable and fixed output voltage versions, is packaged in an 8-pin WSON package measuring 2×2 mm (DSG).

Features

AI Translation
  • DCS-ControlTM Topology
  • Input Voltage Range: 3 to 17 V
  • Up to 500 mA Output Current
  • Adjustable Output Voltage from 0.9 to 6 V
  • Fixed Output Voltage Versions
  • Seamless Power Save Mode Transition
  • Typically 17μA Quiescent Current
  • Power Good Output
  • 100% Duty Cycle Mode
  • Short Circuit Protection
  • Over Temperature Protection
  • Available in a 2×2 mm, WSON-8 Package

Applications

AI Translation
  • Standard 12V Rail Supplies
  • POL Supply from Single or Multiple Li-Ion Battery
  • LDO Replacement
  • Embedded Systems
  • Digital Still Camera, Video
  • Mobile PC's, Tablet, Modems