LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Kyocera AVX TPSC336K010R0150 product image
Images for reference only

Kyocera AVX TPSC336K010R0150RoHS

Manufacturer
MPN
TPSC336K010R0150
LCSC Part #
C5986987
Packaging
2312
Customer #
Key Attributes
33uF ±10% 10V Tantalum Capacitors 2312
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.8006$ 1.80
10+$ 1.5156$ 15.16
30+$ 1.3596$ 40.79
100+$ 1.1829$ 118.29
500+$ 1.1049$ 552.45
1,000+$ 1.0683$ 1068.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKyocera AVX
Packaging2312
Capacitance33uF
Voltage Rating10V
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)150mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece