Tecate Group TPLC-3R8/100MR12X25
| Manufacturer | |
| Mfr. Part # | TPLC-3R8/100MR12X25 |
| LCSC Part # | C5986821 |
| Package | Through Hole |
| Customer # | |
| Description | 100F 3.8V 90mΩ ±20% Through Hole Electric Double Layer Capacitors (EDLC), Supercapacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Electric Double Layer Capacitors (EDLC), Supercapacitors | |
| Manufacturer | Tecate Group | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532290000 |
| USHTS | 8532290040 |
| TARIC | 8532290000 |
| CAHTS | 8532290000 |
| BRHTS | 85322990 |
| INHTS | 85322990 |
| MXHTS | 8532.29.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 12.577 | $ 12.58 |
200+ | $ 5.0187 | $ 1003.74 |
500+ | $ 4.8505 | $ 2425.25 |
1,000+ | $ 4.7687 | $ 4768.70 |
Standard Packaging 25/Full
Tray | ||