LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK B72214S2251K101V87 product image
  • B72214S2251K101V87 thumbnail 1
  • B72214S2251K101V87 thumbnail 2
  • B72214S2251K101V87 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TDK B72214S2251K101V87RoHS

Manufacturer
MPN
B72214S2251K101V87
LCSC Part #
C598647
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
VARISTOR 390V 6000A P=7.5mm
Datasheetpdf iconTDK B72214S2251K101V87

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerTDK
PackagingThrough Hole,P=7.5mm
Clamping Voltage650V
Pitch7.5mm
Rated Wattage600mW
Capacitance490pF@1kHz
Energy100J
Maximum DC Volts320V
Maximum AC Volts250V
Varistor Voltage390V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • High-energy AdvanceD series E2
  • High surge current ratings up to 10 kA
  • High energy ratings up to 440 J
  • Wide operating voltage range 130 … 680 VRMS
  • PSpice models
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.172$ 0.86
50+$ 0.1364$ 6.82
150+$ 0.1211$ 18.17
500+$ 0.1021$ 51.05
2,500+$ 0.0936$ 234.00
5,000+$ 0.0885$ 442.50
Standard Packaging500/Full Box
Better price for more quantity?
$