TDK B59641A95A62
| Manufacturer | |
| MPN | B59641A95A62 |
| LCSC Part # | C598629 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | PTC thermistors as limit temperature sensors SMD EIA case sizes |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/PTC Thermistors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Power(Watts) | 4mW | |
| Resistance Tolerance | ±50% | |
| Voltage-Supply(Max) | 32V | |
| Resistance @ 25℃ | 470Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Qualification based on AEC - Q200 rev. D
- Suitable for reflow soldering
- Suitable for flow soldering only for types with ordering code ending in A562
- Fast and reliable response
- RoHS - compatible
- UL approval to UL1434
- Certified in accordance with IEC 60738 - 1 and IEC 60730 - 1; Annex J15 and J17
- Lead - free terminations (tinned) for EIA case sizes 0603 and 0805
- Lead - free ceramics for EIA case sizes 0402 and 0805, except B59421A0135A062
Applications
AI Translation
- Over - temperature protection of power components
- DC/DC converters
- SMPS
- Notebooks
- Home appliances
- Dimmers
- Electronic ballasts
- Automotive electronics
- Secondary protection of battery packs
In-Stock: 1,365
1,365 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2073 | $ 1.04 |
| 50+ | $ 0.1615 | $ 8.08 |
| 150+ | $ 0.1419 | $ 21.29 |
| 500+ | $ 0.1174 | $ 58.70 |
| 2,500+ | $ 0.1065 | $ 266.25 |
| 4,000+ | $ 0.1 | $ 400.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



