TRACO POWER TML 40115
| Manufacturer | |
| MPN | TML 40115 |
| LCSC Part # | C5986184 |
| Packaging | DIP,89.5x64.1mm |
| Customer # | |
| Key Attributes | 20W AC/DC Power Module, Single Output 15VDC/1340mA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,89.5x64.1mm | |
| output voltage | 15V | |
| Output Power | 40W | |
| Voltage - Input(DC) | 90VAC~264VAC | |
| Output current (maximum value) | 2.666A | |
| Number of Outputs | 1 | |
| Conversion Efficiency | - | |
| Features | Short Circuit Protection;Overload protection;Overvoltage protection;Over-temperature protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Encapsulated power supplies with increased power density
- Replaces TML 15 and TML 30 series
- PCB mount or chassis mount with screw terminals
- Single, dual and triple output models
- Universal input 90–264 VAC, 47–440 Hz
- EMI meets EN 55032, class B and FCC, level B
- Protection class ll
- Short circuit and overload protection
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.544 | $ 0.54 |
| 200+ | $ 0.2179 | $ 43.58 |
| 500+ | $ 0.2099 | $ 104.95 |
| 1,000+ | $ 0.2066 | $ 206.60 |
Standard Packaging10/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,89.5x64.1mm | |
| output voltage | 15V | |
| Output Power | 40W | |
| Voltage - Input(DC) | 90VAC~264VAC | |
| Output current (maximum value) | 2.666A | |
| Number of Outputs | 1 | |
| Conversion Efficiency | - | |
| Features | Short Circuit Protection;Overload protection;Overvoltage protection;Over-temperature protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Encapsulated power supplies with increased power density
- Replaces TML 15 and TML 30 series
- PCB mount or chassis mount with screw terminals
- Single, dual and triple output models
- Universal input 90–264 VAC, 47–440 Hz
- EMI meets EN 55032, class B and FCC, level B
- Protection class ll
- Short circuit and overload protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

