TDK B39182B1227P810
| Manufacturer | |
| MPN | B39182B1227P810 |
| LCSC Part # | C598617 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SAW duplexer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | TDK | |
| Packaging | SMD | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency - Center | 1.7475GHz | |
| Attenuation | 53dB;58dB | |
| Insertion Loss | 2.9dB | |
| impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Package size 1.8±0.1 mm × 1.4±0.1 mm
- Package height 0.475 mm (max.)
- Approximate weight 3 mg
- RoHS compatible
- Package for Surface Mount Technology (SMT)
- Ni/Au-plated terminals
- Electrostatic Sensitive Device (ESD)
- Moisture Sensitivity Level 3 (MSL3)
Applications
AI Translation
- Low-loss SAW duplexer for mobile telephone LTE and WCDMA Band 3 systems
- Low insertion attenuation
- Low amplitude ripple
- Usable pass band 75 MHz
In-Stock: 4,239
4,239 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4434$ 0.4390 | $ 0.44 |
| 10+ | $ 0.3914$ 0.3875 | $ 3.88 |
| 30+ | $ 0.3654$ 0.3618 | $ 10.85 |
| 100+ | $ 0.3394$ 0.3361 | $ 33.61 |
| 500+ | $ 0.3248$ 0.3216 | $ 160.80 |
| 1,000+ | $ 0.3167$ 0.3136 | $ 313.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | TDK | |
| Packaging | SMD | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency - Center | 1.7475GHz | |
| Attenuation | 53dB;58dB | |
| Insertion Loss | 2.9dB | |
| impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Package size 1.8±0.1 mm × 1.4±0.1 mm
- Package height 0.475 mm (max.)
- Approximate weight 3 mg
- RoHS compatible
- Package for Surface Mount Technology (SMT)
- Ni/Au-plated terminals
- Electrostatic Sensitive Device (ESD)
- Moisture Sensitivity Level 3 (MSL3)
Applications
AI Translation
- Low-loss SAW duplexer for mobile telephone LTE and WCDMA Band 3 systems
- Low insertion attenuation
- Low amplitude ripple
- Usable pass band 75 MHz
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |



