TRACO POWER TMF 20115
| Manufacturer | |
| MPN | TMF 20115 |
| LCSC Part # | C5986146 |
| Packaging | DIP,54.7x44.9mm |
| Customer # | |
| Key Attributes | DIP,54.7x44.9mm AC DC Converters RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,54.7x44.9mm | |
| output voltage | 15V | |
| Output current (maximum value) | 1.333A | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 84% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 90.8315 | $ 90.83 |
| 200+ | $ 36.2429 | $ 7248.58 |
| 500+ | $ 35.0322 | $ 17516.10 |
| 1,000+ | $ 34.4337 | $ 34433.70 |
Standard Packaging10/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,54.7x44.9mm | |
| output voltage | 15V | |
| Output current (maximum value) | 1.333A | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 84% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

