TI TLV1861DBVR
| Manufacturer | |
| MPN | TLV1861DBVR |
| LCSC Part # | C5985893 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 40V Nanopower Comparators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Type | Open-drain | |
| Quiescent Current | 440nA | |
| Output Mode | CMOS;TTL | |
| Propagation Delay Time | 16us | |
| Operating Temperature | -40℃~+125℃ | |
| Features | ESD protection | |
| Rail to Rail | Rail-to-Rail Input | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | 2.8mV | |
| Vos - Input Offset Voltage | 250uV | |
| Ib - Input Bias Current | 1pA | |
| Maximum Power Supply Range (Vdd-Vss) | 40V | |
| Number of Channels | 1 | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Input Offset Current(Ios) | 100pA | |
| Single Supply | 1.8V~40V | |
| Response Time (tr) | 0.2us |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV185x and TLV186x are a family of nanopower, 40 Volt comparators with single, dual and quad channel options. The family offers fail-safe (FS) inputs with push-pull and open-drain output options. These features coupled with nanopower operation over the wide supply range of 1.8 V to 40 V make this family well-suited for house-keeping functions such as voltage and temperature monitoring in low-power, always-on systems. All devices include a Power-On Reset (POR) feature that ensures the output is in a known state until the minimum supply voltage has been reached before the output responds to the inputs, thus preventing false outputs during system power-up and power-down. The inputs have over-the-rail capability where both inputs can exceed the supply voltage up to 40 V and still operate properly. This makes the comparators well suited for both high and low supply voltage systems without limiting the range of input voltages that can be compared. Likewise, the internal reverse battery protection feature prevents damage to the comparator in the event of improper battery installation to the supply pins. The TLV185x comparators have a push-pull output stage whereas the TLV186x comparators have an open-drain output stage, making it appropriate for level translation.
Features
- Low supply current: 440 nA per channel
- Wide supply range: 1.8 V to 40 V
- Over-the-rail inputs: common-mode range extends 40 V above (V-) independent of (V+)
- Fail-safe: high impedance inputs with no supply
- Power-on-reset provides a known startup condition
- No phase reversal for overdriven inputs
- Reverse battery protection up to 40 V
- Push-pull output option (TLV185x)
- Open-drain output option (TLV186x)
- Temperature range: -40°C to +125°C
Applications
- Mobile phones & tablets
- Headsets/headphones & earbuds
- PC & notebooks
- Gas detector
- Smoke & heat detector
- Motion Detector
- Gas meter
- Servo drive position sensor
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8324 | $ 1.83 |
| 10+ | $ 1.6264 | $ 16.26 |
| 30+ | $ 1.4821 | $ 44.46 |
| 100+ | $ 1.3491 | $ 134.91 |
| 500+ | $ 1.2875 | $ 643.75 |
| 1,000+ | $ 1.2632 | $ 1263.20 |
Standard Packaging3000/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

