LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY V6K100DUHM3/H product image
Images for reference only

VISHAY V6K100DUHM3/HRoHS

Manufacturer
MPN
V6K100DUHM3/H
LCSC Part #
C5985855
Packaging
FlatPAK5x6-8L
Customer #
Key Attributes
DIODE SCHOTTKY 100V
Datasheetpdf iconVISHAY V6K100DUHM3/H
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8654$ 0.87
10+$ 0.7049$ 7.05
30+$ 0.6255$ 18.77
100+$ 0.5461$ 54.61
500+$ 0.4975$ 248.75
1,500+$ 0.4732$ 709.80
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerVISHAY
PackagingFlatPAK5x6-8L
Reverse Leakage Current (Ir)350uA@100V
Diode Configuration2 Independent
Voltage - DC Reverse(Vr)100V
Operating Junction Temperature Range-40℃~+150℃
Non-Repetitive Peak Forward Surge Current80A
Current - Rectified3A
Voltage - Forward(Vf@If)690mV@3A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

High current density surface mount trench MOS barrier Schottky rectifier with ultra-low forward voltage of 0.44V at 1.5A.

Features

AI Translation
  • Trench MOS Schottky technology
  • Low forward voltage drop, low power dissipation
  • High efficiency operation
  • MSL 1 per J-STD-020, lead-free peak reflow temperature of 260℃
  • AEC-Q101 qualification available
  • Automotive ordering code: base part number HM3
  • Material Category: For definitions of compliance, see www.vishay.com/doc?99912

Applications

AI Translation

For use in low-voltage, high-frequency DC/DC converters, freewheeling diode, and polarity protection applications.