VISHAY V15PM153-M3/H
| Manufacturer | |
| MPN | V15PM153-M3/H |
| LCSC Part # | C5984167 |
| Packaging | TO-277A |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 150V TO-277A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-277A | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Voltage - Forward(Vf@If) | 670mV@15A | |
| Reverse Leakage Current (Ir) | 150uA@150V | |
| Non-Repetitive Peak Forward Surge Current | 220A | |
| Current - Rectified | 15A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
High current density surface mount TMBS (Trench MOS Barrier Schottky) rectifier. Ultra-low forward voltage VF = 0.5V at IF = 5A. eSMP series, SMPC (TO-277A) package.
Features
AI Translation
- Ultra-thin profile, typical height 1.1mm
- Trench MOS Schottky technology
- Low forward voltage drop, low power dissipation, high efficiency operation
- MSL Level 1 per J-STD-020, LF maximum peak temperature 260°C
- AEC-Q101 qualified parts available
- Automotive grade ordering code; base part number HM3
Applications
AI Translation
For use in low-voltage high-frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.
In-Stock: 55
55 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9726 | $ 0.97 |
| 10+ | $ 0.782 | $ 7.82 |
| 30+ | $ 0.6867 | $ 20.60 |
| 100+ | $ 0.593 | $ 59.30 |
| 500+ | $ 0.5364 | $ 268.20 |
| 1,500+ | $ 0.5074 | $ 761.10 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-277A | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Voltage - Forward(Vf@If) | 670mV@15A | |
| Reverse Leakage Current (Ir) | 150uA@150V | |
| Non-Repetitive Peak Forward Surge Current | 220A | |
| Current - Rectified | 15A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
High current density surface mount TMBS (Trench MOS Barrier Schottky) rectifier. Ultra-low forward voltage VF = 0.5V at IF = 5A. eSMP series, SMPC (TO-277A) package.
Features
AI Translation
- Ultra-thin profile, typical height 1.1mm
- Trench MOS Schottky technology
- Low forward voltage drop, low power dissipation, high efficiency operation
- MSL Level 1 per J-STD-020, LF maximum peak temperature 260°C
- AEC-Q101 qualified parts available
- Automotive grade ordering code; base part number HM3
Applications
AI Translation
For use in low-voltage high-frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



