LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Kingbright KPTB-1615SURKCGKC product image
  • KPTB-1615SURKCGKC thumbnail 1
  • KPTB-1615SURKCGKC thumbnail 2
  • KPTB-1615SURKCGKC thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Kingbright KPTB-1615SURKCGKCRoHS

Manufacturer
MPN
KPTB-1615SURKCGKC
LCSC Part #
C598377
Packaging
SMD-4P,1.6x1.3mm
Customer #
Key Attributes
LED RED, GREEN WATER CLEAR SMD
Datasheetpdf iconKingbright KPTB-1615SURKCGKC
In-Stock: 1,305
1,305 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2947$ 1.47
50+$ 0.234$ 11.70
150+$ 0.2079$ 31.19
500+$ 0.1754$ 87.70
2,000+$ 0.161$ 322.00
4,000+$ 0.1523$ 609.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerKingbright
PackagingSMD-4P,1.6x1.3mm
Forward Current20mA
Voltage - Forward(Vf)2.5V
Operating Temperature-40℃~+85℃
Wavelength - Dominant630nm;570nm
Diode Configuration-
Luminous Intensity200mcd;50mcd
Installation method-
Color Temperature-
Peak Wavelength645nm;574nm
Lens ColorWater Clear
Viewing Angle150°
Illumination ColorRed, Yellow Green
Lamp Holder Type1.6mm x 1.5mm square LED
Power(Watts)75mW

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The Hyper Red source color devices are made with AlGaInP on GaAs substrate Light Emitting Diode. The Green source color devices are made with AlGaInP on GaAs substrate Light Emitting Diode. Electrostatic discharge and power surge could damage the LEDs. It is recommended to use a wrist band or anti - electrostatic glove when handling the LEDs. All devices, equipments and machineries must be electrically grounded.

Features

AI Translation
  • 1.6 mm × 1.5 mm SMD LED, 0.7 mm thickness
  • Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator
  • Package: 2000 pcs / reel
  • Moisture sensitivity level: 3
  • Tinned pads for improved solderability
  • Halogen - free
  • RoHS compliant

Applications

AI Translation
  • Backlight
  • Status indicator
  • Home and smart appliances
  • Wearable and portable devices
  • Healthcare applications