LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Kingbright KPTB-1615ESGC product image
  • KPTB-1615ESGC thumbnail 1
  • KPTB-1615ESGC thumbnail 2
  • KPTB-1615ESGC thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Kingbright KPTB-1615ESGCRoHS

Manufacturer
MPN
KPTB-1615ESGC
LCSC Part #
C598376
Packaging
SMD-4P,1.6x1.5mm
Customer #
Key Attributes
LED RED, GREEN WATER CLEAR SMD
Datasheetpdf iconKingbright KPTB-1615ESGC
In-Stock: 1,935
1,935 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2748$ 1.37
50+$ 0.2144$ 10.72
150+$ 0.1885$ 28.28
500+$ 0.1561$ 78.05
2,000+$ 0.1418$ 283.60
4,000+$ 0.1331$ 532.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerKingbright
PackagingSMD-4P,1.6x1.5mm
Forward Current20mA
Operating Temperature-40℃~+85℃
Voltage - Forward(Vf)2V;2.2V
Wavelength - Dominant617nm;568nm
Diode ConfigurationDiscrete Diode
Luminous Intensity15mcd;12mcd
Installation method-
Color Temperature-
Peak Wavelength627nm;565nm
Lens ColorWater Clear
Viewing Angle120°
Illumination ColorRed, Yellow Green
Lamp Holder Type-
Power(Watts)75mW;62.5mW

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The High Efficiency Red source color devices are made with Gallium Arsenide Phosphide on Gallium Phosphide Orange Light Emitting Diode. The Super Bright Green source color devices are made with Gallium Phosphide Green Light Emitting Diode.

Features

AI Translation
  • 1.6mmx1.5mm SMD LED, 0.7mm thickness
  • Low power consumption
  • Wide viewing angle
  • Package: 2000pcs / reel
  • Moisture sensitivity level: level 3
  • Tinned pads for improved solderability
  • RoHS compliant

Applications

AI Translation
  • backlight
  • indicator