LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Kingbright KP-2012QBC-D product image
  • KP-2012QBC-D thumbnail 1
  • KP-2012QBC-D thumbnail 2
  • KP-2012QBC-D thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Kingbright KP-2012QBC-DRoHS

Manufacturer
MPN
KP-2012QBC-D
LCSC Part #
C598277
Packaging
0805
Customer #
Key Attributes
LED BLUE WATER CLEAR 0805 SMD
Datasheetpdf iconKingbright KP-2012QBC-D
In-Stock: 4,055
4,055 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2145$ 1.07
50+$ 0.1681$ 8.41
150+$ 0.1483$ 22.25
500+$ 0.1235$ 61.75
2,000+$ 0.1124$ 224.80
4,000+$ 0.1058$ 423.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerKingbright
Packaging0805
Forward Current20mA
Operating Temperature-40℃~+85℃
Voltage - Forward(Vf)3.3V
Wavelength - Dominant465nm
Diode ConfigurationDiscrete Diode
Luminous Intensity100mcd
Installation method-
Color Temperature-
Peak Wavelength460nm
Lens ColorWater Clear
Viewing Angle120°
Illumination ColorBlue
Lamp Holder Type-
Power(Watts)120mW

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The Blue source color devices are made with InGaN Light Emitting Diode. Static electricity and surge damage the LEDs. It is recommended to use a wrist band or anti- electrostatic glove when handling the LEDs. All devices, equipment and machinery must be electrically grounded.

Features

AI Translation
  • 2.0mmx1.25mm SMT LED,1.1mm thickness.
  • Low power consumption.
  • Wide viewing angle.
  • Ideal for backlight and indicator.
  • Various colors and lens types available.
  • Package:2000pcs/reel.
  • Moisture sensitivity level:level 3.
  • RoHS compliant.